
3383 | |
---|---|
DigiKey Part Number | 36-3383-ND |
Manufacturer | |
Manufacturer Product Number | 3383 |
Description | SEMITUBULAR RIVET 0.059" BRASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.059" (1.50mm) Semi-Tubular Rivet Grip Range Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Tubular Rivet | |
Rivet Diameter | 0.059" (1.50mm) | |
Rivet Length | 0.187" (4.75mm) 3/16" | |
Head Diameter | 0.109" (2.77mm) | |
Head Height | - | |
Hole Diameter | 0.067" (1.70mm) | |
Grip Range | - | |
Features | - | |
Color | - | |
Material | Brass |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05076 | $253.80 |