
2315C | |
---|---|
DigiKey Part Number | 36-2315C-ND |
Manufacturer | |
Manufacturer Product Number | 2315C |
Description | ROUND STANDOFF #8-32 ALUM 5/8" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
25 | $1.06280 | $26.57 |
100 | $1.04000 | $104.00 |
250 | $0.97304 | $243.26 |
500 | $0.86140 | $430.70 |
1,000 | $0.56140 | $561.40 |
2,500 | $0.50100 | $1,252.50 |