
1621-4 | |
---|---|
DigiKey Part Number | 36-1621-4-ND |
Manufacturer | |
Manufacturer Product Number | 1621-4 |
Description | HEX STANDOFF #6-32 BRASS 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.421" (10.69mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
10 | $0.70900 | $7.09 |
25 | $0.63520 | $15.88 |
100 | $0.53940 | $53.94 |
500 | $0.44910 | $224.55 |
1,000 | $0.43370 | $433.70 |
2,500 | $0.39920 | $998.00 |