
SC-2000-124 | |
---|---|
DigiKey Part Number | 2759-SC-2000-124-ND |
Manufacturer | Cotek |
Manufacturer Product Number | SC-2000-124 |
Description | Pure Sine Wave Inverter Charger |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 2 kW Power Output Continuous Inverter AC Outlets Terminals North America |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cotek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 24VDC | |
AC Outlets | - | |
Connector - AC Output | Terminals | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 2 kW | |
Power - Output Surge | 4 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 9.88" L x 4.56" W x 17.83" H (251.0mm x 116.0mm x 453.0mm) | |
Weight | 2.2 lbs (6 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,102.85000 | $1,102.85 |