
KLP 36-60ER | |
---|---|
DigiKey Part Number | 2759-KLP36-60ER-ND |
Manufacturer | |
Manufacturer Product Number | KLP 36-60ER |
Description | POWER SUPPLY 1200W + LXI INTERF |
Customer Reference | |
Detailed Description | 0 ~ 36VDC Output Rack Mount (AC to DC) Power Supply Digital 0 ~ 60A Output 1200W Features GPIB, LAN Interfaces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kepco and Kepco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rack Mount (AC to DC) | |
Voltage - Supply | 100 ~ 240VAC | |
Voltage - Output | 0 ~ 36VDC | |
Current - Output | 0 ~ 60A | |
Display Type | Digital | |
Number of Characters | 4 (2) | |
Size / Dimension | 19.000" L x 17.075" W x 1.750" H (482.60mm x 433.70mm x 44.45mm) | |
Features | GPIB, LAN Interfaces | |
Power (Watts) | 1200W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | 60mV p-p | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,048.50000 | $5,048.50 |