
BOP 50-4D-4886 | |
---|---|
DigiKey Part Number | 2759-BOP50-4D-4886-ND |
Manufacturer | |
Manufacturer Product Number | BOP 50-4D-4886 |
Description | POWER SUPPLY RACK MNT 200W GPIB/ |
Customer Reference | |
Detailed Description | 0 ~ 50VDC Output Rack Mount (AC to DC) Power Supply LCD 0 ~ 4A Output 200W Features GPIB, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kepco and Kepco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rack Mount (AC to DC) | |
Voltage - Supply | 95 ~ 250VAC | |
Voltage - Output | 0 ~ 50VDC | |
Current - Output | 0 ~ 4A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | 17.142" L x 12.531" W x 5.220" H (435.40mm x 318.30mm x 132.60mm) | |
Features | GPIB, RS-232 | |
Power (Watts) | 200W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,491.75000 | $6,491.75 |