
3131-3-001-06 | |
---|---|
DigiKey Part Number | 2934-3131-3-001-06-ND |
Manufacturer | |
Manufacturer Product Number | 3131-3-001-06 |
Description | CABINET STL 26.640"L X 23.5"W |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Hinged 26.640" L x 23.500" W x 14.214" H (676.66mm x 596.90mm x 361.04mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kendall Howard | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Hinged | |
Dimensions - Overall | 26.640" L x 23.500" W x 14.214" H (676.66mm x 596.90mm x 361.04mm) | |
Material | Metal, Steel | |
Color | Black | |
Weight | 51 lbs (23.1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $565.00000 | $565.00 |