
CC0805C822J4HACTU | |
---|---|
DigiKey Part Number | 399-CC0805C822J4HACTUTR-ND - Tape & Reel (TR) 399-CC0805C822J4HACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC0805C822J4HACTU |
Description | CAP CER 8200PF 16V X8R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805C822J4HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.08900 | $0.89 |
100 | $0.05450 | $5.45 |
1,000 | $0.03694 | $36.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03074 | $122.96 |
8,000 | $0.02844 | $227.52 |
12,000 | $0.02729 | $327.48 |
20,000 | $0.02601 | $520.20 |
28,000 | $0.02527 | $707.56 |
40,000 | $0.02455 | $982.00 |
100,000 | $0.02301 | $2,301.00 |
200,000 | $0.02208 | $4,416.00 |
400,000 | $0.02131 | $8,524.00 |