CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C270F2GAC

DigiKey Part Number
399-16335-2-ND - Tape & Reel (TR)
399-16335-1-ND - Cut Tape (CT)
399-16335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C270F2GAC
Description
CAP CER 27PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C270F2GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
In-Stock: 19,352
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.57700$5.77
100$0.34360$34.36
1,000$0.28397$283.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23200$2,320.00
Manufacturers Standard Package