
C350C335K5R5TA | |
---|---|
DigiKey Part Number | 399-13941-ND |
Manufacturer | |
Manufacturer Product Number | C350C335K5R5TA |
Description | CAP CER 3.3UF 10% 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C335K5R5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.330" L x 0.200" W (8.38mm x 5.08mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.93000 | $1.93 |
50 | $1.05120 | $52.56 |
100 | $0.97380 | $97.38 |
1,000 | $0.80263 | $802.63 |
2,500 | $0.77174 | $1,929.35 |