
C330C101JHG5TA | |
|---|---|
DigiKey Part Number | 399-5096-ND |
Manufacturer | |
Manufacturer Product Number | C330C101JHG5TA |
Description | CAP CER 100PF 3KV NP0 RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C101JHG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.420" (10.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 10 | $1.55500 | $15.55 |
| 50 | $1.42800 | $71.40 |
| 250 | $1.23164 | $307.91 |
| 500 | $1.16962 | $584.81 |
| 1,000 | $1.11856 | $1,118.56 |
| 2,500 | $1.06462 | $2,661.55 |
| 5,000 | $1.03209 | $5,160.45 |

