
C1210C475K5R1CAUTO | |
---|---|
DigiKey Part Number | 399-C1210C475K5R1CAUTOTR-ND - Tape & Reel (TR) 399-C1210C475K5R1CAUTOCT-ND - Cut Tape (CT) 399-C1210C475K5R1CAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K5R1CAUTO |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K5R1CAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.138" L x 0.102" W (3.50mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.136" (3.45mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.12200 | $31.22 |
100 | $2.47610 | $247.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $2.19525 | $1,317.15 |
1,200 | $2.11924 | $2,543.09 |
1,800 | $2.08115 | $3,746.07 |
3,000 | $2.03892 | $6,116.76 |
4,200 | $2.01423 | $8,459.77 |