
C0805C821MDRACTU | |
---|---|
DigiKey Part Number | 399-C0805C821MDRACTUTR-ND - Tape & Reel (TR) 399-C0805C821MDRACTUCT-ND - Cut Tape (CT) 399-C0805C821MDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821MDRACTU |
Description | CAP CER 820PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821MDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.19700 | $1.97 |
100 | $0.12820 | $12.82 |
1,000 | $0.09253 | $92.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.07170 | $179.25 |
5,000 | $0.06790 | $339.50 |
7,500 | $0.06757 | $506.78 |
12,500 | $0.06355 | $794.37 |
17,500 | $0.06334 | $1,108.45 |
25,000 | $0.06261 | $1,565.25 |
62,500 | $0.06213 | $3,883.12 |
125,000 | $0.06183 | $7,728.75 |