



C0805C473K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C473K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C473K5RACTUCT-ND - Cut Tape (CT) 399-C0805C473K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K5RACTU |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07100 | $0.71 |
| 50 | $0.04960 | $2.48 |
| 100 | $0.04310 | $4.31 |
| 500 | $0.02752 | $13.76 |
| 1,000 | $0.02316 | $23.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01952 | $78.08 |
| 8,000 | $0.01719 | $137.52 |
| 12,000 | $0.01656 | $198.72 |
| 20,000 | $0.01645 | $329.00 |
| 28,000 | $0.01586 | $444.08 |
| 40,000 | $0.01580 | $632.00 |
| 48,000 | $0.01577 | $756.96 |
| 96,000 | $0.01566 | $1,503.36 |
| 100,000 | $0.01565 | $1,565.00 |

