470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0805C471K5RACTU

DigiKey Part Number
399-C0805C471K5RACTUTR-ND - Tape & Reel (TR)
399-C0805C471K5RACTUCT-ND - Cut Tape (CT)
399-C0805C471K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C471K5RACTU
Description
CAP CER 470PF 50V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C471K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103,708
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05000$0.50
50$0.03420$1.71
100$0.02940$2.94
500$0.02144$10.72
1,000$0.01900$19.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01203$48.12
8,000$0.01082$86.56
12,000$0.01022$122.64
20,000$0.01015$203.00
28,000$0.00958$268.24
40,000$0.00953$381.20
48,000$0.00951$456.48
96,000$0.00944$906.24
100,000$0.00944$944.00
Manufacturers Standard Package