
C0805C330K2GACTU | |
---|---|
DigiKey Part Number | 399-C0805C330K2GACTUTR-ND - Tape & Reel (TR) 399-C0805C330K2GACTUCT-ND - Cut Tape (CT) 399-C0805C330K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C330K2GACTU |
Description | CAP CER 33PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C330K2GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.15800 | $1.58 |
100 | $0.10130 | $10.13 |
1,000 | $0.07187 | $71.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06869 | $274.76 |
8,000 | $0.05775 | $462.00 |
12,000 | $0.05569 | $668.28 |
20,000 | $0.05355 | $1,071.00 |
28,000 | $0.04962 | $1,389.36 |
40,000 | $0.04946 | $1,978.40 |
100,000 | $0.04851 | $4,851.00 |
200,000 | $0.04694 | $9,388.00 |