
C0805C101K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C101K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C101K5GACTUCT-ND - Cut Tape (CT) 399-C0805C101K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101K5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04500 | $0.45 |
| 50 | $0.03060 | $1.53 |
| 100 | $0.02630 | $2.63 |
| 500 | $0.01912 | $9.56 |
| 1,000 | $0.01690 | $16.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00988 | $39.52 |
| 8,000 | $0.00869 | $69.52 |
| 12,000 | $0.00810 | $97.20 |
| 20,000 | $0.00804 | $160.80 |
| 28,000 | $0.00747 | $209.16 |
| 40,000 | $0.00744 | $297.60 |
| 48,000 | $0.00742 | $356.16 |
| 96,000 | $0.00736 | $706.56 |
| 100,000 | $0.00736 | $736.00 |

