
C0603C184K3RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603C184K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C184K3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C184K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C184K3RACAUTO |
Description | CAP CER 0.18UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C184K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.21300 | $2.13 |
100 | $0.13920 | $13.92 |
1,000 | $0.10106 | $101.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08760 | $350.40 |
8,000 | $0.08260 | $660.80 |
12,000 | $0.08010 | $961.20 |
20,000 | $0.07732 | $1,546.40 |
28,000 | $0.07493 | $2,098.04 |
40,000 | $0.07414 | $2,965.60 |
100,000 | $0.07078 | $7,078.00 |