
C0402C220J4GACAUTO | |
---|---|
DigiKey Part Number | 399-19372-2-ND - Tape & Reel (TR) 399-19372-1-ND - Cut Tape (CT) 399-19372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220J4GACAUTO |
Description | CAP CER 22PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220J4GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01147 | $114.70 |
20,000 | $0.00962 | $192.40 |
30,000 | $0.00852 | $255.60 |
50,000 | $0.00742 | $371.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04300 | $0.43 |
100 | $0.02530 | $2.53 |
1,000 | $0.01619 | $16.19 |
2,500 | $0.01394 | $34.85 |
5,000 | $0.01258 | $62.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04300 | $0.43 |
100 | $0.02530 | $2.53 |
1,000 | $0.01663 | $16.63 |
2,500 | $0.01394 | $34.85 |
5,000 | $0.01258 | $62.90 |