0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C103K8RACAUTO

DigiKey Part Number
399-6827-2-ND - Tape & Reel (TR)
399-6827-1-ND - Cut Tape (CT)
399-6827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103K8RACAUTO
Description
CAP CER 10000PF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103K8RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
In-Stock: 37,576
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04300$0.43
100$0.02500$2.50
1,000$0.01595$15.95
2,500$0.01372$34.30
5,000$0.01290$64.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00972$97.20
20,000$0.00962$192.40
30,000$0.00957$287.10
50,000$0.00944$472.00
70,000$0.00914$639.80
100,000$0.00886$886.00
250,000$0.00865$2,162.50
Manufacturers Standard Package