
KYI-LEMC2-3 | |
---|---|
DigiKey Part Number | 2862-KYI-LEMC2-3-ND |
Manufacturer | |
Manufacturer Product Number | KYI-LEMC2-3 |
Description | Light Pipe |
Customer Reference | |
Detailed Description | Light Pipe Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kang Yang International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Square with Domed Top | |
Lens Size | 3.3mm x 3.3mm |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1.18000 | $5.90 |
20 | $0.98000 | $19.60 |
100 | $0.80000 | $80.00 |