
RC1/4123KTD | |
---|---|
DigiKey Part Number | 2315-RC1/4123KTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1/4123KTD |
Description | RES 12K OHM 10% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 12 kOhms ±10% 0.25W, 1/4W Through Hole Resistor Axial Carbon Composition |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Composition | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |