
CT-24-NU-100PK | |
---|---|
DigiKey Part Number | 5229-CT-24-NU-100PK-ND |
Manufacturer | |
Manufacturer Product Number | CT-24-NU-100PK |
Description | CBL TIE LOCKING NAT 175LBS 24" |
Customer Reference | |
Detailed Description | Standard Tie Natural 6.63" (168.40mm) 0.354" (9.00mm) 175 lbs (79.40 kg) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 24" | |
Bundle Diameter | 6.63" (168.40mm) | |
Width | 0.354" (9.00mm) | |
Length - Actual | 2.000' (609.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | Plenum Rated, UL Rated | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.35990 | $35.99 |
1,000 | $0.31490 | $314.90 |
7,000 | $0.29740 | $2,081.80 |
14,000 | $0.27990 | $3,918.60 |
28,000 | $0.24490 | $6,857.20 |