
TXPT22D1-2293B-360 | |
---|---|
DigiKey Part Number | 3937-TXPT22D1-2293B-360-ND |
Manufacturer | Milnec |
Manufacturer Product Number | TXPT22D1-2293B-360 |
Description | M39029/58-360 Style Pin PC Tail |
Customer Reference | |
Detailed Description | Pin Contact Size 22 PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Milnec | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Grade | Military | |
Qualification | MIL-C-39029 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $9.99000 | $499.50 |
100 | $8.99000 | $899.00 |
250 | $6.99000 | $1,747.50 |
500 | $5.99000 | $2,995.00 |
1,000 | $4.99000 | $4,990.00 |