
TVPS00RK-15-37PD(LC) | |
---|---|
DigiKey Part Number | 3937-TVPS00RK-15-37PD(LC)-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00RK-15-37PD(LC) |
Description | MIL-DTL-38999 TV,CTV, TRISTART |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $662.78000 | $6,627.80 |