
NC5FDX-TOP | |
|---|---|
DigiKey Part Number | 3937-NC5FDX-TOP-ND |
Manufacturer | Neutrik |
Manufacturer Product Number | NC5FDX-TOP |
Description | NC5FDX-TOP Fiber Optic Connector |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 50V | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $34.18200 | $341.82 |

