
MWDM2L-21S-6K5-18P | |
---|---|
DigiKey Part Number | 3937-MWDM2L-21S-6K5-18P-ND |
Manufacturer | Glenair |
Manufacturer Product Number | MWDM2L-21S-6K5-18P |
Description | MICRO D CONNECTOR |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $963.64000 | $963.64 |