
MS3450LS18-10P | |
---|---|
DigiKey Part Number | 3937-MS3450LS18-10P-600258-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3450LS18-10P |
Description | AE5 4C 4#12 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 18-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.49000 | $156.49 |
25 | $140.83640 | $3,520.91 |
50 | $128.03640 | $6,401.82 |