
MS3105-10S | |
|---|---|
DigiKey Part Number | 3937-MS3105-10S-ND |
Manufacturer | Glenair |
Manufacturer Product Number | MS3105-10S |
Description | CONNECTOR ACCESSORIES |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 10S |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 10S | |
Material | Aluminum | |
Features | Flange | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $393.56000 | $393.56 |

