
M83723/82K2041Y | |
---|---|
DigiKey Part Number | 3937-M83723/82K2041Y-ND |
Manufacturer | Conesys |
Manufacturer Product Number | M83723/82K2041Y |
Description | AE8 41C 41#20 SKT RECP |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 | |
Shell Size - Insert | 20-41 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock, Threaded | |
Orientation | Y | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VDC | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $274.70900 | $13,735.45 |