
M28840/802WA | |
---|---|
DigiKey Part Number | 3937-M28840/802WA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M28840/802WA |
Description | CONN BACKSHELL |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Self Locking | |
Shielding | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Automotive, Medical, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,030.28000 | $10,030.28 |