
FCQ38999/26MB5SEMIL-STD-461 | |
---|---|
DigiKey Part Number | 3937-FCQ38999/26MB5SEMIL-STD-461-ND |
Manufacturer | Quell |
Manufacturer Product Number | FCQ38999/26MB5SEMIL-STD-461 |
Description | FILTER DISK FOR MIL-DTL-38999 SE |
Customer Reference | |
Detailed Description | Connector EMI Filter Insert |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quell | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | EMI Filter Insert | |
For Use With/Related Products | Mil-DTL-38999 Series 3 Connector | |
Material | Silicone Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $909.55000 | $909.55 |