
D38999/27HB98PC | |
---|---|
DigiKey Part Number | 3937-D38999/27HB98PC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/27HB98PC |
Description | D38999/27HB98PC |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Mounting Type | Panel Mount | |
Termination | Solder Cup |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,416.09000 | $3,416.09 |
2 | $3,071.80000 | $6,143.60 |
4 | $2,762.85500 | $11,051.42 |
7 | $2,648.10857 | $18,536.76 |
10 | $2,030.23600 | $20,302.36 |