
D38999/26WJ37PC-LC | |
---|---|
DigiKey Part Number | 3937-D38999/26WJ37PC-LC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/26WJ37PC-LC |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 25 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,181.34000 | $4,181.34 |