
D38999/25HJ43ZC | |
---|---|
DigiKey Part Number | 3937-D38999/25HJ43ZC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/25HJ43ZC |
Description | D38999/25HJ43ZC |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 43 | |
Shell Size - Insert | 25-43 | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,514.27000 | $12,514.27 |
2 | $11,253.12500 | $22,506.25 |
4 | $10,121.34500 | $40,485.38 |
7 | $9,700.98143 | $67,906.87 |
10 | $7,437.40000 | $74,374.00 |