
D38999/25HF35DC | |
---|---|
DigiKey Part Number | 3937-D38999/25HF35DC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/25HF35DC |
Description | D38999/25HF35DC |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 66 | |
Shell Size - Insert | 19-35 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,698.29000 | $12,698.29 |
2 | $11,418.63500 | $22,837.27 |
4 | $10,270.21750 | $41,080.87 |
7 | $9,843.63571 | $68,905.45 |
10 | $7,546.80000 | $75,468.00 |