
D38999/24GE26PC | |
---|---|
DigiKey Part Number | 3937-D38999/24GE26PC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/24GE26PC |
Description | D38999/24GE26PC |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 17-26 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,049.55000 | $4,049.55 |
2 | $3,641.42000 | $7,282.84 |
4 | $3,118.27250 | $12,473.09 |
7 | $2,385.76429 | $16,700.35 |
10 | $1,778.87300 | $17,788.73 |