
D38999/23HD19ZB | |
---|---|
DigiKey Part Number | 3937-D38999/23HD19ZB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/23HD19ZB |
Description | D38999/23HD19ZB |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 15-19 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,821.13000 | $7,821.13 |
2 | $7,032.94500 | $14,065.89 |
4 | $6,325.60000 | $25,302.40 |
7 | $6,062.87286 | $42,440.11 |
10 | $4,648.20000 | $46,482.00 |