
D38999/23HC8XB | |
---|---|
DigiKey Part Number | 3937-D38999/23HC8XB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/23HC8XB |
Description | D38999/23HC8XB |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 13-8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,073.00000 | $4,073.00 |
2 | $3,662.58000 | $7,325.16 |
4 | $3,294.21750 | $13,176.87 |
7 | $3,157.36429 | $22,101.55 |
10 | $2,420.67300 | $24,206.73 |