
D38999/23HB4XB | |
---|---|
DigiKey Part Number | 3937-D38999/23HB4XB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/23HB4XB |
Description | D38999/23HB4XB |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,248.27000 | $4,248.27 |
2 | $3,820.16500 | $7,640.33 |
4 | $3,435.96250 | $13,743.85 |
7 | $3,293.25429 | $23,052.78 |
10 | $2,524.83600 | $25,248.36 |