
D38999/21HJ35DB | |
---|---|
DigiKey Part Number | 3937-D38999/21HJ35DB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/21HJ35DB |
Description | D38999/21HJ35DB |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 128 | |
Shell Size - Insert | 25-35 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20,276.93000 | $20,276.93 |
2 | $18,233.51000 | $36,467.02 |
4 | $16,399.67250 | $65,598.69 |
7 | $15,718.54571 | $110,029.82 |
10 | $12,050.87300 | $120,508.73 |