
D38999/21HF35DN | |
---|---|
DigiKey Part Number | 3937-D38999/21HF35DN-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/21HF35DN |
Description | D38999/21HF35DN |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 66 | |
Shell Size - Insert | 19-35 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,753.18000 | $8,753.18 |
2 | $7,871.07500 | $15,742.15 |
4 | $7,079.47250 | $28,317.89 |
7 | $6,785.41857 | $47,497.93 |
10 | $5,202.14500 | $52,021.45 |