
D38999/21HD5DA | |
---|---|
DigiKey Part Number | 3937-D38999/21HD5DA-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/21HD5DA |
Description | D38999/21HD5DA |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 15-5 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,530.44000 | $5,530.44 |
2 | $4,973.09000 | $9,946.18 |
4 | $4,472.92750 | $17,891.71 |
7 | $4,287.16429 | $30,010.15 |
10 | $3,286.81800 | $32,868.18 |