
D38999/21HC98PC | |
---|---|
DigiKey Part Number | 3937-D38999/21HC98PC-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/21HC98PC |
Description | D38999/21HC98PC |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 13-98 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,919.11000 | $3,919.11 |
2 | $3,524.11000 | $7,048.22 |
4 | $3,169.67250 | $12,678.69 |
7 | $3,038.03571 | $21,266.25 |
10 | $2,329.18200 | $23,291.82 |