
CBC46W4M1F000/AA | |
---|---|
DigiKey Part Number | 3937-CBC46W4M1F000/AA-600081-ND |
Manufacturer | |
Manufacturer Product Number | CBC46W4M1F000/AA |
Description | CONN D-SUB PLUG 46POS CRIMP |
Customer Reference | |
Detailed Description | 46 (42 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 6 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |

Quantity | Unit Price | Ext Price |
---|---|---|
5 | $339.12800 | $1,695.64 |
10 | $126.23600 | $1,262.36 |
25 | $96.40000 | $2,410.00 |
50 | $82.38180 | $4,119.09 |
100 | $65.03640 | $6,503.64 |