
CBC27W2S10ANT2X/AA | |
---|---|
DigiKey Part Number | 3937-CBC27W2S10ANT2X/AA-600081-ND |
Manufacturer | |
Manufacturer Product Number | CBC27W2S10ANT2X/AA |
Description | CONN D-SUB RCPT 27POS CRIMP |
Customer Reference | |
Detailed Description | 27 (25 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 27W2 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Backshell, Cable Clamp, Mounting Hardware | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |

Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1,527.89000 | $7,639.45 |
10 | $568.63600 | $5,686.36 |
25 | $434.23640 | $10,855.91 |
50 | $371.05460 | $18,552.73 |
100 | $292.92730 | $29,292.73 |