
CBC17W2S0S50V3S | |
---|---|
DigiKey Part Number | 3937-CBC17W2S0S50V3S-600081-ND |
Manufacturer | |
Manufacturer Product Number | CBC17W2S0S50V3S |
Description | CONN D-SUB HOUSING RCPT 17POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 17 (15 + 2 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 17 (15 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Board Side (4-40) | |
Features | - | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |

Quantity | Unit Price | Ext Price |
---|---|---|
5 | $197.27200 | $986.36 |
10 | $73.40000 | $734.00 |
25 | $56.05440 | $1,401.36 |
50 | $47.90900 | $2,395.45 |
100 | $37.81820 | $3,781.82 |