
CBC13W3S100ES/AA | |
---|---|
DigiKey Part Number | 3937-CBC13W3S100ES/AA-600081-ND |
Manufacturer | |
Manufacturer Product Number | CBC13W3S100ES/AA |
Description | CONN D-SUB RCPT 13POS CRIMP |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Cable Side, Male Jackscrew (4-40) | |
Termination | Crimp | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |

Quantity | Unit Price | Ext Price |
---|---|---|
5 | $246.54600 | $1,232.73 |
10 | $91.74500 | $917.45 |
25 | $70.07280 | $1,751.82 |
50 | $59.89100 | $2,994.55 |
100 | $47.27270 | $4,727.27 |