
CBC11W1S000E2S | |
---|---|
DigiKey Part Number | 3937-CBC11W1S000E2S-600081-ND |
Manufacturer | |
Manufacturer Product Number | CBC11W1S000E2S |
Description | CONN D-SUB HOUSING RCPT 11POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 11 (10 + 1 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 11 (10 + 1 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) - 11C1, 11W1 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side, Male Jackscrew (4-40) | |
Features | - | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included |

Quantity | Unit Price | Ext Price |
---|---|---|
5 | $138.25400 | $691.27 |
10 | $51.47300 | $514.73 |
25 | $39.30920 | $982.73 |
50 | $33.56360 | $1,678.18 |
100 | $26.50910 | $2,650.91 |