
A85049612W | |
---|---|
DigiKey Part Number | 3937-A85049612W-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | A85049612W |
Description | CONN BACKSHELL W/CLMP SZ16 19 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 16, 19 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.500" ~ 0.700" (12.70mm ~ 17.78mm) | |
Diameter - Outside | 1.110" (28.19mm) | |
Shell Size - Insert | 16, 19 | |
Thread Size | - | |
Cable Exit | 45° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $190.80000 | $4,770.00 |
100 | $76.61820 | $7,661.82 |
500 | $68.74546 | $34,372.73 |